4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS-04BMMC-SR7001

DigiKey Part Number
1754-MSDS-04BMMC-SR7001-ND
Manufacturer
Manufacturer Product Number
MSDS-04BMMC-SR7001
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10318,07800 Kč3 180,78 Kč
25298,15480 Kč7 453,87 Kč
50283,92660 Kč14 196,33 Kč
100270,37860 Kč27 037,86 Kč
250253,46348 Kč63 365,87 Kč
500241,38124 Kč120 690,62 Kč
Manufacturers Standard Package
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč