
MSDS-04BFFC-SR7001 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BFFC-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BFFC-SR7001 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 10 | 340,88200 Kč | 3 408,82 Kč |
| 25 | 319,53920 Kč | 7 988,48 Kč |
| 50 | 304,29040 Kč | 15 214,52 Kč |
| 100 | 289,77030 Kč | 28 977,03 Kč |
| 250 | 271,64524 Kč | 67 911,31 Kč |
| 500 | 258,69578 Kč | 129 347,89 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |

