MSBS-05PFFT-EE0001.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBS-05PFFT-EE0001

DigiKey Part Number
1754-1324-2-ND - Tape & Reel (TR)
1754-1324-1-ND - Cut Tape (CT)
1754-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSBS-05PFFT-EE0001
Description
CONN FMALE INSERT 5P GOLD SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
B
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1087,65200 Kč876,52 Kč
2582,15400 Kč2 053,85 Kč
5078,23020 Kč3 911,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10074,49380 Kč7 449,38 Kč
20070,93745 Kč14 187,49 Kč
30068,93733 Kč20 681,20 Kč
50066,49780 Kč33 248,90 Kč
70064,93864 Kč45 457,05 Kč
1 00063,32619 Kč63 326,19 Kč
2 50059,36563 Kč148 414,08 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč