
MSAS-12PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PMMS-SF8001 |
Description | M SERIES, M12, 1.5A, 12 PINS, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 30VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,76000 Kč | 242,76 Kč |
| 10 | 206,26100 Kč | 2 062,61 Kč |
| 100 | 175,32380 Kč | 17 532,38 Kč |
| 1 000 | 149,05488 Kč | 149 054,88 Kč |
| Unit Price without VAT: | 242,76000 Kč |
|---|---|
| Unit Price with VAT: | 293,73960 Kč |






