
MSAS-12PMMP-SF8001 | |
|---|---|
DigiKey Part Number | MSAS-12PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PMMP-SF8001 |
Description | M12 PANEL PCB SHIELD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 242,10700 Kč | 2 421,07 Kč |
| 30 | 224,03467 Kč | 6 721,04 Kč |
| 50 | 216,09880 Kč | 10 804,94 Kč |
| 100 | 205,78670 Kč | 20 578,67 Kč |
| 250 | 192,91116 Kč | 48 227,79 Kč |
| 500 | 183,71318 Kč | 91 856,59 Kč |
| 1 000 | 174,95618 Kč | 174 956,18 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |






