
MSAS-12PFFS-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12PFFS-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PFFS-SF8C15 |
Description | CIR CBL 12POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,08000 Kč | 317,08 Kč |
| 10 | 269,50000 Kč | 2 695,00 Kč |
| 25 | 252,62640 Kč | 6 315,66 Kč |
| 50 | 240,56720 Kč | 12 028,36 Kč |
| 100 | 229,08860 Kč | 22 908,86 Kč |
| 250 | 214,75536 Kč | 53 688,84 Kč |
| 500 | 204,51716 Kč | 102 258,58 Kč |
| 1 000 | 194,76829 Kč | 194 768,29 Kč |
| Unit Price without VAT: | 317,08000 Kč |
|---|---|
| Unit Price with VAT: | 383,66680 Kč |


