
MSAS-12PFFP-SF8002 | |
|---|---|
DigiKey Part Number | MSAS-12PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PFFP-SF8002 |
Description | M12 PANEL PCB SHIELD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,53600 Kč | 2 675,36 Kč |
| 30 | 247,56633 Kč | 7 426,99 Kč |
| 50 | 238,80180 Kč | 11 940,09 Kč |
| 100 | 227,40620 Kč | 22 740,62 Kč |
| 250 | 213,17924 Kč | 53 294,81 Kč |
| 500 | 203,01496 Kč | 101 507,48 Kč |
| 1 000 | 193,33867 Kč | 193 338,67 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |



