8 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PMMT-EE0001

DigiKey Part Number
1754-1321-2-ND - Tape & Reel (TR)
1754-1321-1-ND - Cut Tape (CT)
1754-1321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAS-08PMMT-EE0001
Description
CONN MALE INSERT 8POS GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,19700 Kč1 021,97 Kč
2595,78440 Kč2 394,61 Kč
5091,21120 Kč4 560,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10086,85610 Kč8 685,61 Kč
20082,71005 Kč16 542,01 Kč
30080,37753 Kč24 113,26 Kč
50077,53344 Kč38 766,72 Kč
70075,71579 Kč53 001,05 Kč
1 00073,83569 Kč73 835,69 Kč
2 50069,21856 Kč173 046,40 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč