
MSAS-08PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFP-SF8001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-08PFFP-SF8001 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-08PFFP-SF8001 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 159,46100 Kč | 1 594,61 Kč |
| 30 | 147,55267 Kč | 4 426,58 Kč |
| 50 | 142,32620 Kč | 7 116,31 Kč |
| 100 | 135,53160 Kč | 13 553,16 Kč |
| 250 | 127,04920 Kč | 31 762,30 Kč |
| 500 | 120,98984 Kč | 60 494,92 Kč |
| 1 000 | 115,22101 Kč | 115 221,01 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |






