Parametric Equivalent

MSAS-05PMMJ-SF8CA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PMMJ-SF8CA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PMMJ-SF8CA5 |
Description | CBL ASSY CIRC 5P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,50000 Kč | 414,50 Kč |
| 10 | 352,19900 Kč | 3 521,99 Kč |
| 25 | 330,13880 Kč | 8 253,47 Kč |
| 50 | 314,38200 Kč | 15 719,10 Kč |
| 100 | 299,38110 Kč | 29 938,11 Kč |
| 250 | 280,65424 Kč | 70 163,56 Kč |
| 500 | 267,27598 Kč | 133 637,99 Kč |
| Unit Price without VAT: | 414,50000 Kč |
|---|---|
| Unit Price with VAT: | 501,54500 Kč |



