5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-05BFFB-SL7001

DigiKey Part Number
MSAS-05BFFB-SL7001-ND
Manufacturer
Manufacturer Product Number
MSAS-05BFFB-SL7001
Description
M12 CONN SCREW IN 180
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.295" (4.00mm ~ 7.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,28000 Kč397,28 Kč
10337,54300 Kč3 375,43 Kč
30312,35933 Kč9 370,78 Kč
50301,30040 Kč15 065,02 Kč
100286,92720 Kč28 692,72 Kč
250268,97852 Kč67 244,63 Kč
500256,15628 Kč128 078,14 Kč
Manufacturers Standard Package
Unit Price without VAT:397,28000 Kč
Unit Price with VAT:480,70880 Kč