
MSAS-03PFFC-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-03PFFC-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-03PFFC-SF8C15 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 157,90500 Kč | 1 579,05 Kč |
| 25 | 148,01080 Kč | 3 700,27 Kč |
| 50 | 140,94280 Kč | 7 047,14 Kč |
| 100 | 134,21290 Kč | 13 421,29 Kč |
| 250 | 125,81412 Kč | 31 453,53 Kč |
| 500 | 119,81290 Kč | 59 906,45 Kč |
| 1 000 | 114,10019 Kč | 114 100,19 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |



