
MSAP-12BFFA-SR7001 | |
---|---|
DigiKey Part Number | MSAP-12BFFA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-12BFFA-SR7001 |
Description | M12 ASSY CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 261,62000 Kč | 261,62 Kč |
10 | 222,31900 Kč | 2 223,19 Kč |
30 | 205,73100 Kč | 6 171,93 Kč |
50 | 198,44320 Kč | 9 922,16 Kč |
100 | 188,97390 Kč | 18 897,39 Kč |
250 | 177,15000 Kč | 44 287,50 Kč |
500 | 168,70342 Kč | 84 351,71 Kč |
1 000 | 160,66179 Kč | 160 661,79 Kč |
Unit Price without VAT: | 261,62000 Kč |
---|---|
Unit Price with VAT: | 316,56020 Kč |