MSAP-10BFFA-SL7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP-10BFFA-SL7001

DigiKey Part Number
MSAP-10BFFA-SL7001-ND
Manufacturer
Manufacturer Product Number
MSAP-10BFFA-SL7001
Description
M12 ASSY CONN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
M12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,92000 Kč234,92 Kč
10199,61700 Kč1 996,17 Kč
30184,72767 Kč5 541,83 Kč
50178,18400 Kč8 909,20 Kč
100169,67980 Kč16 967,98 Kč
250159,06308 Kč39 765,77 Kč
500151,47790 Kč75 738,95 Kč
1 000144,25649 Kč144 256,49 Kč
Manufacturers Standard Package
Unit Price without VAT:234,92000 Kč
Unit Price with VAT:284,25320 Kč