
M8S-04PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1329-2-ND - Tape & Reel (TR) 1754-1329-1-ND - Cut Tape (CT) 1754-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8S-04PMMT-EE0001 |
Description | CONN MALE INSERT 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Marine, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 79,67480 Kč | 1 991,87 Kč |
| 50 | 75,86580 Kč | 3 793,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,24150 Kč | 7 224,15 Kč |
| 200 | 68,79365 Kč | 13 758,73 Kč |
| 300 | 66,85343 Kč | 20 056,03 Kč |
| 500 | 64,48780 Kč | 32 243,90 Kč |
| 700 | 62,97570 Kč | 44 082,99 Kč |
| 1 000 | 61,41180 Kč | 61 411,80 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |

