
M8S-04PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1327-2-ND - Tape & Reel (TR) 1754-1327-1-ND - Cut Tape (CT) 1754-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8S-04PFFT-EE0001 |
Description | CONN FMALE INSERT 4P GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Marine, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 82,41100 Kč | 824,11 Kč |
| 25 | 77,25360 Kč | 1 931,34 Kč |
| 50 | 73,55720 Kč | 3 677,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,04600 Kč | 7 004,60 Kč |
| 200 | 66,70220 Kč | 13 340,44 Kč |
| 300 | 64,82067 Kč | 19 446,20 Kč |
| 500 | 62,52734 Kč | 31 263,67 Kč |
| 700 | 61,06094 Kč | 42 742,66 Kč |
| 1 000 | 59,54477 Kč | 59 544,77 Kč |
| 2 500 | 55,82064 Kč | 139 551,60 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |

