3 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8S-03PMMT-EE0001

DigiKey Part Number
1754-1328-2-ND - Tape & Reel (TR)
1754-1328-1-ND - Cut Tape (CT)
1754-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M8S-03PMMT-EE0001
Description
CONN MALE INSERT 3POS GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
3A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Marine, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1084,66400 Kč846,64 Kč
2579,35560 Kč1 983,89 Kč
5075,56340 Kč3 778,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10071,95590 Kč7 195,59 Kč
20068,52065 Kč13 704,13 Kč
30066,58817 Kč19 976,45 Kč
50064,23162 Kč32 115,81 Kč
70062,72553 Kč43 907,87 Kč
1 00061,16801 Kč61 168,01 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč