
M8AS-06PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8AS-06PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-06PMMP-SF8001 |
Description | M SERIES, GUIDED M8, METAL, 1.5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,18000 Kč | 220,18 Kč |
| 10 | 187,17700 Kč | 1 871,77 Kč |
| 25 | 175,43920 Kč | 4 385,98 Kč |
| 50 | 167,06540 Kč | 8 353,27 Kč |
| 100 | 159,09170 Kč | 15 909,17 Kč |
| 250 | 149,13588 Kč | 37 283,97 Kč |
| 500 | 142,02350 Kč | 71 011,75 Kč |
| 1 000 | 135,25299 Kč | 135 252,99 Kč |
| Unit Price without VAT: | 220,18000 Kč |
|---|---|
| Unit Price with VAT: | 266,41780 Kč |


