
M8AS-06PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1542-2-ND - Tape & Reel (TR) 1754-1542-1-ND - Cut Tape (CT) 1754-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8AS-06PFFT-EE0001 |
Description | CONN FMALE INSERT 6P GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,72760 Kč | 2 293,19 Kč |
| 50 | 87,34740 Kč | 4 367,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,17730 Kč | 8 317,73 Kč |
| 200 | 79,20655 Kč | 15 841,31 Kč |
| 300 | 76,97307 Kč | 23 091,92 Kč |
| 500 | 74,24934 Kč | 37 124,67 Kč |
| 700 | 72,50850 Kč | 50 755,95 Kč |
| 1 000 | 70,70804 Kč | 70 708,04 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


