
M8-08BFFM-SR7B01 | |
|---|---|
DigiKey Part Number | 1754-M8-08BFFM-SR7B01-ND |
Manufacturer | |
Manufacturer Product Number | M8-08BFFM-SR7B01 |
Description | CBL 8POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,74000 Kč | 344,74 Kč |
| 10 | 292,93200 Kč | 2 929,32 Kč |
| 25 | 274,58920 Kč | 6 864,73 Kč |
| 50 | 261,48320 Kč | 13 074,16 Kč |
| 100 | 249,00600 Kč | 24 900,60 Kč |
| 250 | 233,42764 Kč | 58 356,91 Kč |
| 500 | 222,29984 Kč | 111 149,92 Kč |
| Unit Price without VAT: | 344,74000 Kč |
|---|---|
| Unit Price with VAT: | 417,13540 Kč |


