
M8-04PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M8-04PFFT-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M8-04PFFT-EE0001 |
Description | M SERIES, M8, 3A, 04 PINS, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 25 | 95,59960 Kč | 2 389,99 Kč |
| 50 | 91,03060 Kč | 4 551,53 Kč |
| 100 | 86,68390 Kč | 8 668,39 Kč |
| 250 | 81,25808 Kč | 20 314,52 Kč |
| 500 | 77,38098 Kč | 38 690,49 Kč |
| 1 000 | 73,69059 Kč | 73 690,59 Kč |
| 2 500 | 69,08208 Kč | 172 705,20 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |

