
M8-03PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M8-03PMMT-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M8-03PMMT-EE0001 |
Description | M SERIES, M8, 3A, 03 PINS, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,03900 Kč | 900,39 Kč |
| Unit Price without VAT: | 90,03900 Kč |
|---|---|
| Unit Price with VAT: | 108,94719 Kč |

