M12T-04BFFM-SL8H01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12T-04BFFM-SL8H01

DigiKey Part Number
1754-M12T-04BFFM-SL8H01-ND
Manufacturer
Manufacturer Product Number
M12T-04BFFM-SL8H01
Description
CIRC CBL 4POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
T
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,59000 Kč372,59 Kč
10316,57100 Kč3 165,71 Kč
25296,75440 Kč7 418,86 Kč
50282,58780 Kč14 129,39 Kč
100269,10530 Kč26 910,53 Kč
250252,27164 Kč63 067,91 Kč
500240,24492 Kč120 122,46 Kč
Manufacturers Standard Package
Unit Price without VAT:372,59000 Kč
Unit Price with VAT:450,83390 Kč