
M12S-04PMMS-SH8001 | |
|---|---|
DigiKey Part Number | 1754-M12S-04PMMS-SH8001-ND |
Manufacturer | |
Manufacturer Product Number | M12S-04PMMS-SH8001 |
Description | M SERIES, M12, 12A, 04 PINS, REC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,98000 Kč | 147,98 Kč |
| 10 | 125,71100 Kč | 1 257,11 Kč |
| 25 | 117,83800 Kč | 2 945,95 Kč |
| 50 | 112,20920 Kč | 5 610,46 Kč |
| 100 | 106,85400 Kč | 10 685,40 Kč |
| 250 | 100,16516 Kč | 25 041,29 Kč |
| 500 | 95,38640 Kč | 47 693,20 Kč |
| 1 000 | 90,83791 Kč | 90 837,91 Kč |
| Unit Price without VAT: | 147,98000 Kč |
|---|---|
| Unit Price with VAT: | 179,05580 Kč |

