
M12L-05BMEB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-M12L-05BMEB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | M12L-05BMEB-SL7001 |
Description | M SERIES, M12, 16A, 05 PINS, FIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | L | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63V | |
Cable Opening | 0.315" ~ 0.551" (8.00mm ~ 14.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,59000 Kč | 361,59 Kč |
| 10 | 307,28500 Kč | 3 072,85 Kč |
| 100 | 261,20670 Kč | 26 120,67 Kč |
| Unit Price without VAT: | 361,59000 Kč |
|---|---|
| Unit Price with VAT: | 437,52390 Kč |


