
M12L-02PMMR-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12L-02PMMR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12L-02PMMR-SF8001 |
Description | M SERIES, M12 (L), L CODE, METAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12L-02PMMR-SF8001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 2 | Shielding |
Shell Size - Insert M12-2 | Current Rating (Amps) 16A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 63V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 223,04100 Kč | 2 230,41 Kč |
| 25 | 209,06440 Kč | 5 226,61 Kč |
| 50 | 199,08200 Kč | 9 954,10 Kč |
| 100 | 189,58250 Kč | 18 958,25 Kč |
| 250 | 177,71868 Kč | 44 429,67 Kč |
| 500 | 169,24430 Kč | 84 622,15 Kč |
| 1 000 | 161,17729 Kč | 161 177,29 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |


