M12D-04PMMS-SF8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12D-04PMMS-SF8001

DigiKey Part Number
1754-M12D-04PMMS-SF8001-ND
Manufacturer
Manufacturer Product Number
M12D-04PMMS-SF8001
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,86000 Kč121,86 Kč
10103,54600 Kč1 035,46 Kč
2597,05960 Kč2 426,49 Kč
5092,42680 Kč4 621,34 Kč
10088,01300 Kč8 801,30 Kč
25082,50264 Kč20 625,66 Kč
50078,56618 Kč39 283,09 Kč
1 00074,81949 Kč74 819,49 Kč
2 50070,14069 Kč175 351,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,86000 Kč
Unit Price with VAT:147,45060 Kč