
M12D-04PFFS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PFFS-SF8002 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,18000 Kč | 160,18 Kč |
| 10 | 136,12400 Kč | 1 361,24 Kč |
| 25 | 127,58800 Kč | 3 189,70 Kč |
| 50 | 121,49300 Kč | 6 074,65 Kč |
| 100 | 115,69400 Kč | 11 569,40 Kč |
| 250 | 108,45264 Kč | 27 113,16 Kč |
| 500 | 103,28014 Kč | 51 640,07 Kč |
| 1 000 | 98,35572 Kč | 98 355,72 Kč |
| Unit Price without VAT: | 160,18000 Kč |
|---|---|
| Unit Price with VAT: | 193,81780 Kč |



