
M12D-04PFFC-SF8B20 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PFFC-SF8B20-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12D-04PFFC-SF8B20 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,13000 Kč | 191,13 Kč |
| 10 | 162,42200 Kč | 1 624,22 Kč |
| 25 | 152,25040 Kč | 3 806,26 Kč |
| 50 | 144,97980 Kč | 7 248,99 Kč |
| 100 | 138,05640 Kč | 13 805,64 Kč |
| 250 | 129,41708 Kč | 32 354,27 Kč |
| 500 | 123,24480 Kč | 61 622,40 Kč |
| 1 000 | 117,36870 Kč | 117 368,70 Kč |
| Unit Price without VAT: | 191,13000 Kč |
|---|---|
| Unit Price with VAT: | 231,26730 Kč |


