M12D-04BMMM-PL8D10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12D-04BMMM-PL8D10
MPronto-12 M12 Push-Pull Connector | Amphenol LTW

M12D-04BMMM-PL8D10

DigiKey Part Number
1754-M12D-04BMMM-PL8D10-ND
Manufacturer
Manufacturer Product Number
M12D-04BMMM-PL8D10
Description
CIRC CBL 4POS RCPT TO WIRE 32.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1579,66000 Kč579,66 Kč
10492,60300 Kč4 926,03 Kč
25461,76000 Kč11 544,00 Kč
50439,73060 Kč21 986,53 Kč
100418,75610 Kč41 875,61 Kč
250392,56844 Kč98 142,11 Kč
500374,24792 Kč187 123,96 Kč
Manufacturers Standard Package
Unit Price without VAT:579,66000 Kč
Unit Price with VAT:701,38860 Kč