
M12D-04BFFB-SL7001 | |
|---|---|
DigiKey Part Number | M12D-04BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 165,21200 Kč | 1 652,12 Kč |
| 30 | 152,87233 Kč | 4 586,17 Kč |
| 50 | 147,45640 Kč | 7 372,82 Kč |
| 100 | 140,41780 Kč | 14 041,78 Kč |
| 250 | 131,63060 Kč | 32 907,65 Kč |
| 500 | 125,35260 Kč | 62 676,30 Kč |
| 1 000 | 119,37573 Kč | 119 375,73 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |


