
M12D-04BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-M12D-04BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFA-SL8001 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,80000 Kč | 190,80 Kč |
| 10 | 162,05700 Kč | 1 620,57 Kč |
| 30 | 149,96200 Kč | 4 498,86 Kč |
| 50 | 144,65180 Kč | 7 232,59 Kč |
| 100 | 137,74670 Kč | 13 774,67 Kč |
| 250 | 129,12600 Kč | 32 281,50 Kč |
| 500 | 122,96740 Kč | 61 483,70 Kč |
| 1 000 | 117,10459 Kč | 117 104,59 Kč |
| Unit Price without VAT: | 190,80000 Kč |
|---|---|
| Unit Price with VAT: | 230,86800 Kč |



