
M12B-05PMMC-SH8C15 | |
|---|---|
DigiKey Part Number | 1754-M12B-05PMMC-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05PMMC-SH8C15 |
Description | CONN PLUG MALE 5P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,19000 Kč | 200,19 Kč |
| 10 | 170,08400 Kč | 1 700,84 Kč |
| 30 | 157,39100 Kč | 4 721,73 Kč |
| 50 | 151,81680 Kč | 7 590,84 Kč |
| 100 | 144,56930 Kč | 14 456,93 Kč |
| 250 | 135,52244 Kč | 33 880,61 Kč |
| 500 | 129,05882 Kč | 64 529,41 Kč |
| 1 000 | 122,90632 Kč | 122 906,32 Kč |
| Unit Price without VAT: | 200,19000 Kč |
|---|---|
| Unit Price with VAT: | 242,22990 Kč |


