
M12B-05PFFR-SF8001 | |
|---|---|
DigiKey Part Number | M12B-05PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05PFFR-SF8001 |
Description | M12 CONN RIGHT ANGLE BCODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,43000 Kč | 212,43 Kč |
| 10 | 180,53400 Kč | 1 805,34 Kč |
| 30 | 167,05833 Kč | 5 011,75 Kč |
| 50 | 161,14240 Kč | 8 057,12 Kč |
| 100 | 153,45050 Kč | 15 345,05 Kč |
| 250 | 143,84936 Kč | 35 962,34 Kč |
| 500 | 136,98920 Kč | 68 494,60 Kč |
| 1 000 | 130,45757 Kč | 130 457,57 Kč |
| Unit Price without VAT: | 212,43000 Kč |
|---|---|
| Unit Price with VAT: | 257,04030 Kč |




