M12A12ML-12AML-SD005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A12ML-12AML-SD005

DigiKey Part Number
1754-M12A12ML-12AML-SD005-ND
Manufacturer
Manufacturer Product Number
M12A12ML-12AML-SD005
Description
CBL 12POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
12
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,51000 Kč756,51 Kč
10643,05100 Kč6 430,51 Kč
25602,79960 Kč15 069,99 Kč
50574,04180 Kč28 702,09 Kč
100546,66720 Kč54 666,72 Kč
250512,48176 Kč128 120,44 Kč
Manufacturers Standard Package
Unit Price without VAT:756,51000 Kč
Unit Price with VAT:915,37710 Kč