Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A12ML-12AML-SD001 | |
|---|---|
DigiKey Part Number | 1754-1786-ND |
Manufacturer | |
Manufacturer Product Number | M12A12ML-12AML-SD001 |
Description | CIR CBL 12POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,88000 Kč | 451,88 Kč |
| 10 | 383,94800 Kč | 3 839,48 Kč |
| 25 | 359,90560 Kč | 8 997,64 Kč |
| 50 | 342,72940 Kč | 17 136,47 Kč |
| 100 | 326,38030 Kč | 32 638,03 Kč |
| 250 | 305,96436 Kč | 76 491,09 Kč |
| 500 | 291,38042 Kč | 145 690,21 Kč |
| Unit Price without VAT: | 451,88000 Kč |
|---|---|
| Unit Price with VAT: | 546,77480 Kč |






