
M12A12ML-12AFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1783-ND |
Manufacturer | |
Manufacturer Product Number | M12A12ML-12AFR-SBA05 |
Description | CBL 12POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,26000 Kč | 497,26 Kč |
| 10 | 422,63200 Kč | 4 226,32 Kč |
| 25 | 396,17120 Kč | 9 904,28 Kč |
| 50 | 377,26680 Kč | 18 863,34 Kč |
| 100 | 359,26970 Kč | 35 926,97 Kč |
| 250 | 336,80088 Kč | 84 200,22 Kč |
| 500 | 320,74488 Kč | 160 372,44 Kč |
| Unit Price without VAT: | 497,26000 Kč |
|---|---|
| Unit Price with VAT: | 601,68460 Kč |


