Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A12FR-12AFR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1776-ND |
Manufacturer | |
Manufacturer Product Number | M12A12FR-12AFR-SDA05 |
Description | CBL 12POS PLUG RA TO RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,02000 Kč | 598,02 Kč |
| 10 | 508,17300 Kč | 5 081,73 Kč |
| 25 | 476,36080 Kč | 11 909,02 Kč |
| 50 | 453,63240 Kč | 22 681,62 Kč |
| 100 | 431,99820 Kč | 43 199,82 Kč |
| 250 | 404,98256 Kč | 101 245,64 Kč |
| 500 | 385,67950 Kč | 192 839,75 Kč |
| Unit Price without VAT: | 598,02000 Kč |
|---|---|
| Unit Price with VAT: | 723,60420 Kč |





