
M12A12FL-12AFL-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1770-ND |
Manufacturer | |
Manufacturer Product Number | M12A12FL-12AFL-SDA05 |
Description | CIR CBL 12POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,21000 Kč | 568,21 Kč |
| 10 | 482,95400 Kč | 4 829,54 Kč |
| 25 | 452,70840 Kč | 11 317,71 Kč |
| 50 | 431,10580 Kč | 21 555,29 Kč |
| 100 | 410,54450 Kč | 41 054,45 Kč |
| 250 | 384,86900 Kč | 96 217,25 Kč |
| 500 | 366,52512 Kč | 183 262,56 Kč |
| Unit Price without VAT: | 568,21000 Kč |
|---|---|
| Unit Price with VAT: | 687,53410 Kč |



