
| M12A04ML-12AML-SB002 | |
|---|---|
| DigiKey Part Number | 1754-1624-ND | 
| Manufacturer | |
| Manufacturer Product Number | M12A04ML-12AML-SB002 | 
| Description | CIRC CBL 4POS RCPT TO RCPT 6.56' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | A | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Receptacle | |
| 2nd Connector Gender | Male Pins | |
| 2nd Connector Number of Positions | 4 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | A | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 6.56' (2.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 325,41000 Kč | 325,41 Kč | 
| 10 | 276,44900 Kč | 2 764,49 Kč | 
| 30 | 255,82367 Kč | 7 674,71 Kč | 
| 50 | 246,76740 Kč | 12 338,37 Kč | 
| 100 | 234,99340 Kč | 23 499,34 Kč | 
| 250 | 220,29228 Kč | 55 073,07 Kč | 
| 500 | 209,78856 Kč | 104 894,28 Kč | 
| 1 000 | 199,78982 Kč | 199 789,82 Kč | 
| Unit Price without VAT: | 325,41000 Kč | 
|---|---|
| Unit Price with VAT: | 393,74610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic