
M12A04ML-12AFL-SD002 | |
|---|---|
DigiKey Part Number | 1754-1617-ND |
Manufacturer | |
Manufacturer Product Number | M12A04ML-12AFL-SD002 |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,97000 Kč | 281,97 Kč |
| 10 | 239,71300 Kč | 2 397,13 Kč |
| 30 | 221,81900 Kč | 6 654,57 Kč |
| 50 | 213,96500 Kč | 10 698,25 Kč |
| 100 | 203,75410 Kč | 20 375,41 Kč |
| 250 | 191,00552 Kč | 47 751,38 Kč |
| 500 | 181,89750 Kč | 90 948,75 Kč |
| 1 000 | 173,22745 Kč | 173 227,45 Kč |
| Unit Price without VAT: | 281,97000 Kč |
|---|---|
| Unit Price with VAT: | 341,18370 Kč |



