
M12A-17PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-17PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17PMMS-SF8001 |
Description | N SEN, M12 A, 17P, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 235,32500 Kč | 2 353,25 Kč |
| 25 | 220,57960 Kč | 5 514,49 Kč |
| 50 | 210,04720 Kč | 10 502,36 Kč |
| 100 | 200,02480 Kč | 20 002,48 Kč |
| 250 | 187,50880 Kč | 46 877,20 Kč |
| 500 | 178,56784 Kč | 89 283,92 Kč |
| 1 000 | 170,05545 Kč | 170 055,45 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |


