
M12A-17PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-17PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17PMMP-SF8001 |
Description | M SERIES, M12, 1.5A, 17 PINS, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 10 | 280,68000 Kč | 2 806,80 Kč |
| 25 | 263,09640 Kč | 6 577,41 Kč |
| 50 | 250,53560 Kč | 12 526,78 Kč |
| 100 | 238,58140 Kč | 23 858,14 Kč |
| 250 | 223,65556 Kč | 55 913,89 Kč |
| 500 | 212,99154 Kč | 106 495,77 Kč |
| 1 000 | 202,83942 Kč | 202 839,42 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |



