
M12A-17BFFM-SL8D02 | |
|---|---|
DigiKey Part Number | 1754-M12A-17BFFM-SL8D02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17BFFM-SL8D02 |
Description | CIR CBL 17POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,03000 Kč | 638,03 Kč |
| 10 | 542,22700 Kč | 5 422,27 Kč |
| 25 | 508,27320 Kč | 12 706,83 Kč |
| 50 | 484,02380 Kč | 24 201,19 Kč |
| 100 | 460,93820 Kč | 46 093,82 Kč |
| 250 | 432,11524 Kč | 108 028,81 Kč |
| 500 | 415,21126 Kč | 207 605,63 Kč |
| Unit Price without VAT: | 638,03000 Kč |
|---|---|
| Unit Price with VAT: | 772,01630 Kč |


