M12A-17BFFM-SL8D01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-17BFFM-SL8D01

DigiKey Part Number
1754-M12A-17BFFM-SL8D01-ND
Manufacturer
Manufacturer Product Number
M12A-17BFFM-SL8D01
Description
CIR CBL 17POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
17
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1558,04000 Kč558,04 Kč
10474,25700 Kč4 742,57 Kč
25444,56760 Kč11 114,19 Kč
50423,35340 Kč21 167,67 Kč
100403,16010 Kč40 316,01 Kč
250377,94600 Kč94 486,50 Kč
500359,93352 Kč179 966,76 Kč
Manufacturers Standard Package
Unit Price without VAT:558,04000 Kč
Unit Price with VAT:675,22840 Kč