
M12A-12PMMP-SF8002 | |
|---|---|
DigiKey Part Number | M12A-12PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PMMP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,95000 Kč | 222,95 Kč |
| 10 | 189,49300 Kč | 1 894,93 Kč |
| 30 | 175,35300 Kč | 5 260,59 Kč |
| 50 | 169,14640 Kč | 8 457,32 Kč |
| 100 | 161,07120 Kč | 16 107,12 Kč |
| 250 | 150,99300 Kč | 37 748,25 Kč |
| 500 | 143,79158 Kč | 71 895,79 Kč |
| 1 000 | 136,93721 Kč | 136 937,21 Kč |
| Unit Price without VAT: | 222,95000 Kč |
|---|---|
| Unit Price with VAT: | 269,76950 Kč |


