
M12A-12BMMM-SR8A01 | |
|---|---|
DigiKey Part Number | M12A-12BMMM-SR8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BMMM-SR8A01 |
Description | CBL 12POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,14000 Kč | 334,14 Kč |
| 10 | 284,04400 Kč | 2 840,44 Kč |
| 30 | 262,84900 Kč | 7 885,47 Kč |
| 50 | 253,54200 Kč | 12 677,10 Kč |
| 100 | 241,44530 Kč | 24 144,53 Kč |
| 250 | 226,33932 Kč | 56 584,83 Kč |
| 500 | 215,55016 Kč | 107 775,08 Kč |
| 1 000 | 205,27512 Kč | 205 275,12 Kč |
| Unit Price without VAT: | 334,14000 Kč |
|---|---|
| Unit Price with VAT: | 404,30940 Kč |


