
M12A-12BMMM-PL8B10 | |
|---|---|
DigiKey Part Number | 1754-M12A-12BMMM-PL8B10-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BMMM-PL8B10 |
Description | CIR CBL 12POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,65000 Kč | 1 124,65 Kč |
| 10 | 955,95500 Kč | 9 559,55 Kč |
| 25 | 896,12760 Kč | 22 403,19 Kč |
| 50 | 853,38820 Kč | 42 669,41 Kč |
| 100 | 812,69820 Kč | 81 269,82 Kč |
| 250 | 763,80224 Kč | 190 950,56 Kč |
| Unit Price without VAT: | 1 124,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,82650 Kč |

