Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-12BMMM-PL8B03

DigiKey Part Number
1754-M12A-12BMMM-PL8B03-ND
Manufacturer
Manufacturer Product Number
M12A-12BMMM-PL8B03
Description
CIR CBL 12POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
10472,68600 Kč4 726,86 Kč
25443,09120 Kč11 077,28 Kč
50421,95060 Kč21 097,53 Kč
100401,82400 Kč40 182,40 Kč
250376,69320 Kč94 173,30 Kč
500358,73824 Kč179 369,12 Kč
Manufacturers Standard Package
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč