
M12A-12BFFM-SL8B01 | |
|---|---|
DigiKey Part Number | M12A-12BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BFFM-SL8B01 |
Description | CIR CBL 12POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,35000 Kč | 400,35 Kč |
| 10 | 340,30000 Kč | 3 403,00 Kč |
| 30 | 314,90800 Kč | 9 447,24 Kč |
| 50 | 303,76380 Kč | 15 188,19 Kč |
| 100 | 289,27450 Kč | 28 927,45 Kč |
| 250 | 271,17744 Kč | 67 794,36 Kč |
| 500 | 258,25118 Kč | 129 125,59 Kč |
| Unit Price without VAT: | 400,35000 Kč |
|---|---|
| Unit Price with VAT: | 484,42350 Kč |




